Part Details for MAX8564AEUB+T by Analog Devices Inc
Overview of MAX8564AEUB+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8564AEUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8564AEUBT
|
Mouser Electronics | LDO Voltage Controllers +/-1, Ultra-Low Output Voltage, Dual and | 0 |
|
$2.1800 | Order Now |
|
Analog Devices Inc | ±1, Ultra-Low Output Voltage, Min Qty: 2500 Package Multiple: 1 | 7500 |
|
$2.0800 / $2.1896 | Buy Now |
Part Details for MAX8564AEUB+T
MAX8564AEUB+T CAD Models
MAX8564AEUB+T Part Data Attributes
|
MAX8564AEUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8564AEUB+T
Analog Devices Inc
±1%, Ultra-Low Output Voltage, Dual and Triple Linear n-FET Controllers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | LEAD FREE, MO-187CBA, USOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-08-02 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX8564AEUB+T
This table gives cross-reference parts and alternative options found for MAX8564AEUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8564AEUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8564AEUB+ | ±1%, Ultra-Low Output Voltage, Dual and Triple Linear n-FET Controllers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX8564AEUB+T vs MAX8564AEUB+ |
MAX8564AEUB+ | Analog Circuit, 1 Func, BICMOS, PDSO10, LEAD FREE, MO-187CBA, USOP-10 | Maxim Integrated Products | MAX8564AEUB+T vs MAX8564AEUB+ |