Power Circuits
MAX8570ELT+T
Description: Switching Regulator, Voltage-mode, 0.108A, 800kHz Switching Freq-Max, BICMOS, PDSO6, ROHS COMPLIANT, UDFN-6

Overview of MAX8570ELT+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for MAX8570ELT+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # MAX8570ELT+TCT-ND
DigiKey IC REG CONV LCD 1OUT 6UDFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 10028
In Stock
  • 1 $5.5400
  • 10 $3.7140
  • 25 $3.2412
  • 100 $2.7105
  • 250 $2.4529
  • 500 $2.2959
  • 1,000 $2.1654
  • 2,500 $1.9750
$1.9750 / $5.5400 Buy Now
Bristol Electronics   3161
RFQ
Quest Components   2528
  • 1 $3.9360
  • 413 $2.1648
  • 925 $1.9680
$1.9680 / $3.9360 Buy Now

CAD Models for MAX8570ELT+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX8570ELT+T by Maxim Integrated Products

MAX8570ELT+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DFN
Package Description
ROHS COMPLIANT, UDFN-6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 28V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Input Voltage-Max
5.5 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.108 A
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC6,.08,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
800 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
GOLD NICKEL
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. MAX8570ELT+T
    Maxim Integrated Products
    Switching Regulator, Voltage-mode, 0.108A, 800kHz Switching Freq-Max, BICMOS, PDSO6, ROHS COMPLIANT, UDFN-6
    VS

Related Parts for MAX8570ELT+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX8570ELT+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX8570ELT+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX8570ELT+T would you like to use for your alert(s)?
  • Please alert me when MAX8570ELT+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX8570ELT+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8570ELT+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX8570ELT+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8570ELT+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8570ELT+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: