Part Details for MAX8572EUT+T by Analog Devices Inc
Overview of MAX8572EUT+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX8572EUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8572EUTT
|
Mouser Electronics | LCD Drivers High-Efficiency LCD Boost with True Shutdown RoHS: Compliant | 0 |
|
$2.0600 | Order Now |
|
Analog Devices Inc | High-Efficiency LCD Boost with Min Qty: 1 Package Multiple: 1 | 5218 |
|
$1.9909 / $4.7100 | Buy Now |
|
Ameya Holding Limited | High-Efficiency LCD Boost with True Shutdown | 5000 |
|
RFQ | |
DISTI #
3915600
|
Farnell | SWITCHING REGULATOR, 800KHZ, SOT-23-6 RoHS: Compliant Min Qty: 2500 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$2.0550 | Buy Now |
Part Details for MAX8572EUT+T
MAX8572EUT+T CAD Models
MAX8572EUT+T Part Data Attributes
|
MAX8572EUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8572EUT+T
Analog Devices Inc
High-Efficiency LCD Boost with True Shutdown, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Package Description | ROHS COMPLIANT, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-08-02 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.108 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 800 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX8572EUT+T
This table gives cross-reference parts and alternative options found for MAX8572EUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8572EUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8572EUT-T | 0.6A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, PDSO6, MO178AB, SOT-23, 6 PIN | Rochester Electronics LLC | MAX8572EUT+T vs MAX8572EUT-T |
MAX8572EUT-T | Switching Regulator, Voltage-mode, 0.6A, 800kHz Switching Freq-Max, BICMOS, PDSO6, MO178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX8572EUT+T vs MAX8572EUT-T |