Part Details for MAX8576EUB+T by Analog Devices Inc
Overview of MAX8576EUB+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8576EUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6157
|
Newark | Dc/Dc Ctrl, Sync Buck, 500Khz, Umax-10, Supply Voltage Min:3V, Supply Voltage Max:28V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Μmax, No. Of Pins:10Pins, Switching Frequency:500Khz, Operating Temperature Min:-40°Crohs Compliant: Yes |Analog Devices MAX8576EUB+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-MAX8576EUBT
|
Mouser Electronics | Switching Controllers 3V to 28V Input, Low-Cost, Hysteretic Sy RoHS: Compliant | 0 |
|
$3.2600 | Order Now |
|
Analog Devices Inc | 3V to 28V Input, Low-Cost, Hys Min Qty: 1 Package Multiple: 1 | 5439 |
|
$3.2642 / $6.5000 | Buy Now |
Part Details for MAX8576EUB+T
MAX8576EUB+T CAD Models
MAX8576EUB+T Part Data Attributes
|
MAX8576EUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8576EUB+T
Analog Devices Inc
3V to 28V Input, Low-Cost, Hysteretic Synchronous Step-Down Controllers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | MO-187CBA, MICRO, SOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-08-17 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX8576EUB+T
This table gives cross-reference parts and alternative options found for MAX8576EUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8576EUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8576EUB+ | 3V to 28V Input, Low-Cost, Hysteretic Synchronous Step-Down Controllers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX8576EUB+T vs MAX8576EUB+ |
MAX8576EUB | Switching Controller, Voltage-mode, 0.25A, 500kHz Switching Freq-Max, BICMOS, PDSO10, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX8576EUB+T vs MAX8576EUB |
MAX8576EUB-T | Switching Controller, Voltage-mode, 0.25A, 500kHz Switching Freq-Max, BICMOS, PDSO10, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX8576EUB+T vs MAX8576EUB-T |
MAX8576EUB+ | Switching Controller, Voltage-mode, 0.25A, 500kHz Switching Freq-Max, BICMOS, PDSO10, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX8576EUB+T vs MAX8576EUB+ |