Part Details for MAX8595XETA+T by Maxim Integrated Products
Overview of MAX8595XETA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8595XETA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX8595XETA+T-ND
|
DigiKey | IC LED DRVR RGLTR PWM 25MA 8TDFN Min Qty: 2500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.4179 | Buy Now |
|
Bristol Electronics | 1032 |
|
RFQ | ||
|
Quest Components | LED DRIVER, 1-SEGMENT, BICMOS | 825 |
|
$2.1160 / $3.8472 | Buy Now |
Part Details for MAX8595XETA+T
MAX8595XETA+T CAD Models
MAX8595XETA+T Part Data Attributes
|
MAX8595XETA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8595XETA+T
Maxim Integrated Products
LED Driver, 1-Segment, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEC, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEC, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.6 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX8595XETA+T
This table gives cross-reference parts and alternative options found for MAX8595XETA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8595XETA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8595XETA+ | High-Efficiency, 36V Step-Up Converters with TA Derating Option for 2 to 9 White LEDs, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | MAX8595XETA+T vs MAX8595XETA+ |
MAX8595XETA | LED Driver, 1-Segment, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 | Maxim Integrated Products | MAX8595XETA+T vs MAX8595XETA |
MAX8595XETA-T | LED Driver, 1-Segment, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 | Maxim Integrated Products | MAX8595XETA+T vs MAX8595XETA-T |
MAX8595XETA+ | LED Driver, 1-Segment, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 | Maxim Integrated Products | MAX8595XETA+T vs MAX8595XETA+ |