Part Details for MAX860ESA by Maxim Integrated Products
Results Overview of MAX860ESA by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX860ESA Information
MAX860ESA by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX860ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
ComSIT USA | 50 MILLI AMPERE, FREQUENCY-SELECTABLE, SWITCHED-CAPACITOR VOLTAGE CONVERTER Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$2.5000 / $3.8500 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1648 |
|
RFQ |
Part Details for MAX860ESA
MAX860ESA CAD Models
MAX860ESA Part Data Attributes
|
MAX860ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX860ESA
Maxim Integrated Products
Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.06 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 130 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX860ESA
This table gives cross-reference parts and alternative options found for MAX860ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX860ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX860ESA+ | Maxim Integrated Products | $2.0300 | Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | MAX860ESA vs MAX860ESA+ |
MAX860ISA+T | Maxim Integrated Products | $4.5815 | Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | MAX860ESA vs MAX860ISA+T |
MAX860CSA+ | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | MAX860ESA vs MAX860CSA+ |
MAX860CSA+ | Analog Devices Inc | Check for Price | 50mA, Frequency-Selectable, Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX860ESA vs MAX860CSA+ |
MAX860ISA-T | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | MAX860ESA vs MAX860ISA-T |
MAX860CSA+T | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | MAX860ESA vs MAX860CSA+T |
MAX860ISA | Rochester Electronics LLC | Check for Price | SWITCHED CAPACITOR CONVERTER, 130 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | MAX860ESA vs MAX860ISA |
MAX860CSA-T | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | MAX860ESA vs MAX860CSA-T |
MAX860ESA+T | Analog Devices Inc | Check for Price | 50mA, Frequency-Selectable, Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX860ESA vs MAX860ESA+T |
MAX860ESA-T | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | MAX860ESA vs MAX860ESA-T |
MAX860ESA Frequently Asked Questions (FAQ)
-
The recommended input capacitor value for the MAX860ESA is 1uF to 10uF, depending on the input voltage and output current requirements. A larger capacitor value can help to reduce input ripple and improve output stability.
-
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a sufficient input capacitor, and keep the output capacitor value within the recommended range. Additionally, avoid using long traces and minimize the distance between the input and output capacitors.
-
The maximum output current capability of the MAX860ESA is 1A. However, the actual output current capability may be limited by the input voltage, output voltage, and thermal considerations. Be sure to check the datasheet for specific output current limitations based on the operating conditions.
-
The MAX860ESA is rated for operation up to 125°C. However, the device's performance and reliability may be affected at high temperatures. Be sure to check the datasheet for specific temperature-related limitations and consider using thermal management techniques to keep the device within its recommended operating temperature range.
-
The output voltage of the MAX860ESA can be adjusted by using a resistive divider network between the output pin and the feedback pin. The datasheet provides a formula to calculate the required resistor values based on the desired output voltage.