Part Details for MAX860EUA+ by Analog Devices Inc
Overview of MAX860EUA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX860EUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX860EUA
|
Mouser Electronics | Switching Voltage Regulators 50mA, Frequency-Selectable, Switched-Cap RoHS: Compliant | 334 |
|
$1.8200 / $4.3400 | Buy Now |
|
Analog Devices Inc | 50mA, Frequency-Selectable, Sw Package Multiple: 1 | 407 |
|
$1.7625 / $5.0800 | Buy Now |
Part Details for MAX860EUA+
MAX860EUA+ CAD Models
MAX860EUA+ Part Data Attributes
|
MAX860EUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX860EUA+
Analog Devices Inc
50mA, Frequency-Selectable, Switched-Capacitor Voltage Converters, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 1999-05-24 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 130 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX860EUA+
This table gives cross-reference parts and alternative options found for MAX860EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX860EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX860EUA+T | Switched Capacitor Converter, 130kHz Switching Freq-Max, CMOS, PDSO8, 1.11 MM HEIGHT, LEAD FREE, UMAX-8 | Maxim Integrated Products | MAX860EUA+ vs MAX860EUA+T |
MAX860EUA+T | 50mA, Frequency-Selectable, Switched-Capacitor Voltage Converters, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX860EUA+ vs MAX860EUA+T |