Part Details for MAX86140ENP+T by Maxim Integrated Products
Overview of MAX86140ENP+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MAX86140ENP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX86140ENP+TCT-ND
|
DigiKey | SENSOR OXIMETER/HEART RATE SPI Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13651 In Stock |
|
$4.8745 / $8.8600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 2301 |
|
$10.8716 | Buy Now |
Part Details for MAX86140ENP+T
MAX86140ENP+T CAD Models
MAX86140ENP+T Part Data Attributes
|
MAX86140ENP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX86140ENP+T
Maxim Integrated Products
Consumer Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |