-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Best-in-Class Optical Pulse Oximeter and Heart-Rate Sensor for Wearable Health, 20-WLCSP-N/A, 20 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX86141ENP+
|
Mouser Electronics | Biometric Sensors Optical AFE for HR on Wrist Apps RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | Optical AFE Optimized for HR o Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now | |
DISTI #
2783397
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.7409 / $6.5977 | Buy Now |
DISTI #
2783397
|
Farnell | PULSE OXIMETER/HEART RATE SENSOR, WLP-20 RoHS: Compliant Min Qty: 1 Lead time: 100 Weeks, 1 Days Container: Each | 0 |
|
$4.9665 / $7.7973 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX86141ENP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX86141ENP+
Analog Devices Inc
Best-in-Class Optical Pulse Oximeter and Heart-Rate Sensor for Wearable Health, 20-WLCSP-N/A, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-WLCSP-N/A | |
Pin Count | 20 | |
Manufacturer Package Code | 20-WLCSP-N/A | |
Date Of Intro | 2017-09-13 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | 30 |