Part Details for MAX8630YETD15+ by Maxim Integrated Products
Overview of MAX8630YETD15+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8630YETD15+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX8630 125Milli Amp 1X/1.5X Charge Pumps For 5 White LEDs In 3Mm X 3Mm TDFN RoHS: Compliant Status: Obsolete Min Qty: 1 | 2002 |
|
$0.3384 / $0.3981 | Buy Now |
Part Details for MAX8630YETD15+
MAX8630YETD15+ CAD Models
MAX8630YETD15+ Part Data Attributes
|
MAX8630YETD15+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8630YETD15+
Maxim Integrated Products
Switched Capacitor Regulator, 1000kHz Switching Freq-Max, BICMOS, PDSO14, 3 X 3 MM, 0.80 MM HEIGHT, TDFN-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | VSON, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX8630YETD15+
This table gives cross-reference parts and alternative options found for MAX8630YETD15+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8630YETD15+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8630YETD15+ | SWITCHED CAPACITOR REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO14, 3 X 3 MM, 0.80 MM HEIGHT, TDFN-14 | Rochester Electronics LLC | MAX8630YETD15+ vs MAX8630YETD15+ |
MAX8630YETD15 | Switched Capacitor Regulator, 1000kHz Switching Freq-Max, BICMOS, PDSO14, 3 X 3 MM, 0.80 MM HEIGHT, TDFN-14 | Maxim Integrated Products | MAX8630YETD15+ vs MAX8630YETD15 |