Part Details for MAX8640YELT15+T by Maxim Integrated Products
Overview of MAX8640YELT15+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX8640YELT15+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8640YELT15+T-ND
|
DigiKey | IC REG BUCK 1.5V 500MA 6UDFN Min Qty: 105 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
25000 In Stock |
|
$2.8800 | Buy Now |
DISTI #
MAX8640YELT15+T-ND
|
DigiKey | IC REG BUCK 1.5V 500MA 6UDFN Min Qty: 105 Lead time: 7 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | MAX8640 Tiny 500Ma, 4Mhz/2Mhz Synchronous Step-Down DC-DC Converters ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 25000 |
|
$2.4800 / $2.9100 | Buy Now |
Part Details for MAX8640YELT15+T
MAX8640YELT15+T CAD Models
MAX8640YELT15+T Part Data Attributes:
|
MAX8640YELT15+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8640YELT15+T
Maxim Integrated Products
Switching Regulator, Voltage-mode, 1.4A, 2000kHz Switching Freq-Max, BICMOS, 1.50 X 1 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-252WAAD, MICRO, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | VSON, SOLCC6,.04,20 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO ADJUSTABLE OUTPUT FROM 0.8 TO 2.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.9 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |