-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tiny 500mA, 4MHz/2MHz Synchronous Step-Down DC-DC Converters, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8640ZELT12T
|
Mouser Electronics | Switching Voltage Regulators Tiny 500mA, 4MHz/2MHz Synchronous Step-Down DC-DC Converters RoHS: Compliant | 455 |
|
$2.9500 / $5.0500 | Buy Now |
|
Analog Devices Inc | Tiny 500mA, 4MHz/2MHz Synchron Min Qty: 2500 Package Multiple: 1 | 17500 |
|
$2.6200 / $3.1030 | Buy Now |
DISTI #
2514186RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 3.6MHZ, UDFN-6 RoHS: Compliant Min Qty: 100 Container: Reel | 203 |
|
$3.5319 / $4.4185 | Buy Now |
DISTI #
2514186
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 3.6MHZ, UDFN-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 203 |
|
$3.5319 / $6.0145 | Buy Now |
DISTI #
2514186
|
Farnell | DC/DC CONV, SYNC BUCK, 3.6MHZ, UDFN-6 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 203 |
|
$3.0347 | Buy Now |
DISTI #
2514186RL
|
Farnell | DC/DC CONV, SYNC BUCK, 3.6MHZ, UDFN-6 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Reel | 203 |
|
$3.0347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8640ZELT12+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8640ZELT12+T
Analog Devices Inc
Tiny 500mA, 4MHz/2MHz Synchronous Step-Down DC-DC Converters, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-LFCSP-1.5X1X0.75 | |
Package Description | 1.50 X 1 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-252WAAD, MICRO, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-1.5X1X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2006-08-21 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO ADJUSTABLE OUTPUT FROM 0.8 TO 2.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.9 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for MAX8640ZELT12+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8640ZELT12+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8640ZEXT12+ | Switching Controller, Voltage-mode, 1.4A, 4000kHz Switching Freq-Max, BICMOS, PDSO6, 2.0MM X 2.1MM, 1.1MM HEIGHT, LEAD FREE, SC70-6 | Maxim Integrated Products | MAX8640ZELT12+T vs MAX8640ZEXT12+ |
MAX8640ZEXT12+T | Switching Controller, Voltage-mode, 1.4A, 4000kHz Switching Freq-Max, BICMOS, PDSO6, 2.0MM X 2.1MM, 1.1MM HEIGHT, LEAD FREE, SC70-6 | Maxim Integrated Products | MAX8640ZELT12+T vs MAX8640ZEXT12+T |
MAX8640ZEXT12-T | Switching Controller, Voltage-mode, 1.4A, 4000kHz Switching Freq-Max, BICMOS, PDSO6, 2.0MM X 2.1MM, 1.1MM HEIGHT, SC70-6 | Maxim Integrated Products | MAX8640ZELT12+T vs MAX8640ZEXT12-T |