Part Details for MAX8703ETP by Maxim Integrated Products
Overview of MAX8703ETP by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8703ETP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8703ETP-ND
|
DigiKey | MAX8703 DUAL-PHASE MOSFET DRIVER Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3155 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | MAX8703 Dual-Phase Mosfet Driver With Temperature Sensor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3155 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for MAX8703ETP
MAX8703ETP CAD Models
MAX8703ETP Part Data Attributes
|
MAX8703ETP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8703ETP
Maxim Integrated Products
Half Bridge Based MOSFET Driver, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-1, QFN-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.16SQ,20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for MAX8703ETP
This table gives cross-reference parts and alternative options found for MAX8703ETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8703ETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8703ETP-T | Half Bridge Based MOSFET Driver, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-1, QFN-20 | Maxim Integrated Products | MAX8703ETP vs MAX8703ETP-T |