Part Details for MAX8709AETI+ by Maxim Integrated Products
Overview of MAX8709AETI+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8709AETI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8709AETI+-ND
|
DigiKey | CCFL BACKLIGHT CONTROLLER Min Qty: 76 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
867 In Stock |
|
$3.9900 | Buy Now |
|
Rochester Electronics | MAX8709 High-Efficiency Ccfl Backlight Controller With Smbus Interface RoHS: Compliant Status: Obsolete Min Qty: 1 | 867 |
|
$3.4200 / $4.0300 | Buy Now |
Part Details for MAX8709AETI+
MAX8709AETI+ CAD Models
MAX8709AETI+ Part Data Attributes
|
MAX8709AETI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8709AETI+
Maxim Integrated Products
Vacuum Fluorescent Driver, 1-Segment, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO220WHHD-1, TQFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.6 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX8709AETI+
This table gives cross-reference parts and alternative options found for MAX8709AETI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8709AETI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8709AETI | Vacuum Fluorescent Driver, 1-Segment, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO220WHHD-1, TQFN-28 | Maxim Integrated Products | MAX8709AETI+ vs MAX8709AETI |