Part Details for MAX8709ETI by Maxim Integrated Products
Overview of MAX8709ETI by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX8709ETI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8709ETI-ND
|
DigiKey | CCFL BACKLIGHT CONTROLLER Min Qty: 36 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
384 In Stock |
|
$8.3800 | Buy Now |
|
Rochester Electronics | MAX8709 High-Efficiency Ccfl Backlight Controller With Smbus Interface RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 384 |
|
$7.1900 / $8.4600 | Buy Now |
Part Details for MAX8709ETI
MAX8709ETI CAD Models
MAX8709ETI Part Data Attributes
|
MAX8709ETI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8709ETI
Maxim Integrated Products
Vacuum Fluorescent Driver, 1-Segment, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO220WHHD-1, TQFN-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.6 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |