Part Details for MAX870EUK+T by Maxim Integrated Products
Overview of MAX870EUK+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX870EUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX870EUK+TCT-ND
|
DigiKey | IC REG CHRG PUMP LCD 1OUT SOT23 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6959 In Stock |
|
$3.4269 / $6.2700 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | SWITCHED CAPACITOR CONVERTER, 0.005A, 194KHZ SWITCHING FREQ-MAX, CMOS, PDSO5 | 1311 |
|
$3.0330 / $6.0660 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 1879 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG CHRG PUMP LCD 1OUT SOT23 | 123 |
|
$0.7939 / $1.4152 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 1639 |
|
$2.0220 / $4.0390 | Buy Now |
|
LCSC | SOT-23-5 Power Management Specialized - PMIC ROHS | 123 |
|
$0.8101 / $1.4441 | Buy Now |
Part Details for MAX870EUK+T
MAX870EUK+T CAD Models
MAX870EUK+T Part Data Attributes
|
MAX870EUK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX870EUK+T
Maxim Integrated Products
Switched Capacitor Converter, 0.005A, 194kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.005 A | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 194 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX870EUK+T
This table gives cross-reference parts and alternative options found for MAX870EUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX870EUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX870EUK+ | Switched-Capacitor Voltage Inverters, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX870EUK+T vs MAX870EUK+ |
MAX870EUK+T | Switched-Capacitor Voltage Inverters, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX870EUK+T vs MAX870EUK+T |
MAX870EUK | Switched Capacitor Converter, 0.005A, 194kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX870EUK+T vs MAX870EUK |
MAX870EUK-T | SWITCHED CAPACITOR CONVERTER, 194kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | MAX870EUK+T vs MAX870EUK-T |