-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switched-Capacitor Voltage Inverters, 5-SOT_23-N/A, 5 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX871EUKT
|
Mouser Electronics | Switching Voltage Regulators Switched-Capacitor Voltage Inverters RoHS: Compliant | 20906 |
|
$1.0400 / $2.2300 | Buy Now |
|
Analog Devices Inc | Switched-Capacitor Voltage Inv Min Qty: 1 Package Multiple: 1 | 9426 |
|
$1.1292 / $2.5600 | Buy Now |
|
Ameya Holding Limited | IC VOLT INVERT SW CAP SOT23-5 | 183 |
|
RFQ | |
DISTI #
2516682
|
element14 Asia-Pacific | CHARGE PUMP, INVERTING, 0.025A, SOT-23-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 6652 |
|
$1.3210 / $2.7154 | Buy Now |
DISTI #
2516682RL
|
element14 Asia-Pacific | CHARGE PUMP, INVERTING, 0.025A, SOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 6652 |
|
$1.3210 / $1.9668 | Buy Now |
DISTI #
2516682
|
Farnell | CHARGE PUMP, INVERTING, 0.025A, SOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 6652 |
|
$1.1412 / $2.2495 | Buy Now |
DISTI #
2516682RL
|
Farnell | CHARGE PUMP, INVERTING, 0.025A, SOT-23-5 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 6652 |
|
$1.1412 / $1.6429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX871EUK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX871EUK+T
Analog Devices Inc
Switched-Capacitor Voltage Inverters, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Date Of Intro | 1997-06-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.005 A | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 775 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX871EUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX871EUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX871EUK+T | Switched Capacitor Converter, 0.005A, 775kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX871EUK+T vs MAX871EUK+T |
MAX871EUK | SWITCHED CAPACITOR CONVERTER, 775kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | MAX871EUK+T vs MAX871EUK |
MAX871EUK | Switched Capacitor Converter, 0.005A, 775kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX871EUK+T vs MAX871EUK |
MAX871EUK+ | Switched Capacitor Converter, 0.005A, 775kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX871EUK+T vs MAX871EUK+ |