Part Details for MAX8722AEEG+ by Maxim Integrated Products
Overview of MAX8722AEEG+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8722AEEG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX8722AEEG+-ND
|
DigiKey | IC CCFL CNTRL 80KHZ 24QSOP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
150 In Stock |
|
$3.8865 / $7.1200 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$4.8960 / $7.3440 | Buy Now |
Part Details for MAX8722AEEG+
MAX8722AEEG+ CAD Models
MAX8722AEEG+ Part Data Attributes
|
MAX8722AEEG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8722AEEG+
Maxim Integrated Products
Fluorescent Light Controller, BICMOS, PDSO24, 0.150 INCH, 0.250 INCH PITCH, MO-137AE, QSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, 0.250 INCH PITCH, MO-137AE, QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX8722AEEG+
This table gives cross-reference parts and alternative options found for MAX8722AEEG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8722AEEG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8722AEEG+T | Fluorescent Light Controller, BICMOS, PDSO24, 0.150 INCH, 0.250 INCH PITCH, MO-137AE, QSOP-24 | Maxim Integrated Products | MAX8722AEEG+ vs MAX8722AEEG+T |
MAX8722AEEG | Fluorescent Light Controller, 0.3A, BICMOS, PDSO24, 0.150 INCH, 0.250 INCH PITCH, MO-137AE, QSOP-24 | Maxim Integrated Products | MAX8722AEEG+ vs MAX8722AEEG |