Part Details for MAX8723ETE+ by Maxim Integrated Products
Overview of MAX8723ETE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for MAX8723ETE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX8723 Low-Cost, Internal-Switch, Step-Down Regulator For Lcd Displays ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10138 |
|
$2.6600 / $3.1300 | Buy Now |
Part Details for MAX8723ETE+
MAX8723ETE+ CAD Models
MAX8723ETE+ Part Data Attributes
|
MAX8723ETE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8723ETE+
Maxim Integrated Products
Switching Regulator, 4 X 4 MM, LEAD FREE, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX8723ETE+
This table gives cross-reference parts and alternative options found for MAX8723ETE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8723ETE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8723ETE+T | Switching Regulator, 4 X 4 MM, LEAD FREE, TQFN-16 | Maxim Integrated Products | MAX8723ETE+ vs MAX8723ETE+T |