Part Details for MAX872CSA by Maxim Integrated Products
Overview of MAX872CSA by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX872CSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | Voltage Reference, Fixed, 2.5V, 8 Pin, Plastic, SOP | 8 |
|
$2.9700 / $5.9400 | Buy Now |
|
ComSIT USA | 10MICROAMPERE, LOW-DROPOUT, PRECISION VOLTAGE REFERENCE Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8 RoHS: Not Compliant | Europe - 1330 |
|
RFQ |
Part Details for MAX872CSA
MAX872CSA CAD Models
MAX872CSA Part Data Attributes
|
MAX872CSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX872CSA
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.5095 V | |
Output Voltage-Min | 2.4905 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 40 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.38% | |
Width | 3.9 mm |
Alternate Parts for MAX872CSA
This table gives cross-reference parts and alternative options found for MAX872CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX872CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX872CPA | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX872CSA vs MAX872CPA |
MAX872CPA+ | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX872CSA vs MAX872CPA+ |
MAX872C/D | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, DIE-6 | Maxim Integrated Products | MAX872CSA vs MAX872C/D |