-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Efficiency, Quad-Output, Main Power-Supply Controllers for Notebook Computers, 28-QSOP-150_MIL, 28 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8734AEEI
|
Mouser Electronics | Current & Power Monitors & Regulators High-Efficiency, Quad-Output, Main Power-Supply Controllers for Notebook Computers RoHS: Compliant | 92 |
|
$10.0400 / $14.5400 | Buy Now |
|
Analog Devices Inc | High-Efficiency, Quad-Output, Min Qty: 1 Package Multiple: 1 | 1396 |
|
$9.2150 / $14.5500 | Buy Now |
DISTI #
3926786
|
Farnell | SMPS CONTROLLER, QSOP RoHS: Compliant Min Qty: 50 Lead time: 23 Weeks, 1 Days Container: Tube | 0 |
|
$12.8397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8734AEEI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8734AEEI+
Analog Devices Inc
High-Efficiency, Quad-Output, Main Power-Supply Controllers for Notebook Computers, 28-QSOP-150_MIL, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-QSOP-150_MIL | |
Package Description | 0.150 INCH, 0.250 INCH PITCH, ROHS COMPLIANT, MO-137AF, QSOP-24 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-07-21 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 300 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX8734AEEI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8734AEEI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8734AEEI+G104 | Power Factor Controller, 0.1A, BICMOS | Maxim Integrated Products | MAX8734AEEI+ vs MAX8734AEEI+G104 |
MAX8734AEEI+ | Power Factor Controller, Voltage-mode, 0.1A, 300kHz Switching Freq-Max, BICMOS, PDSO28, 0.150 INCH, 0.250 INCH PITCH, ROHS COMPLIANT, MO-137AF, QSOP-24 | Maxim Integrated Products | MAX8734AEEI+ vs MAX8734AEEI+ |
MAX8734AEEI | Power Factor Controller, Voltage-mode, 0.1A, 300kHz Switching Freq-Max, BICMOS, PDSO28, 0.150 INCH, 0.250 INCH PITCH, MO-137AF, QSOP-24 | Maxim Integrated Products | MAX8734AEEI+ vs MAX8734AEEI |
MAX8734AEEI+T | 0.1A POWER FACTOR CONTROLLER, PDSO28, 0.150 INCH, 0.250 INCH PITCH, ROHS COMPLIANT, MO-137AF, QSOP-28 | Rochester Electronics LLC | MAX8734AEEI+ vs MAX8734AEEI+T |
MAX8734AEEI-T | Power Factor Controller, 0.1A, BICMOS, PDSO28, 0.150 INCH, 0.250 INCH PITCH, MO-137AF, QSOP-24 | Maxim Integrated Products | MAX8734AEEI+ vs MAX8734AEEI-T |