Part Details for MAX8734AEEI+ by Maxim Integrated Products
Overview of MAX8734AEEI+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8734AEEI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX8734AEEI+-ND
|
DigiKey | IC PWR SUPPLY CONTROLLER 28QSOP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
216 In Stock |
|
$9.2150 / $14.5500 | Buy Now |
Part Details for MAX8734AEEI+
MAX8734AEEI+ CAD Models
MAX8734AEEI+ Part Data Attributes
|
MAX8734AEEI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8734AEEI+
Maxim Integrated Products
Power Factor Controller, Voltage-mode, 0.1A, 300kHz Switching Freq-Max, BICMOS, PDSO28, 0.150 INCH, 0.250 INCH PITCH, ROHS COMPLIANT, MO-137AF, QSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, 0.250 INCH PITCH, ROHS COMPLIANT, MO-137AF, QSOP-24 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 300 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX8734AEEI+
This table gives cross-reference parts and alternative options found for MAX8734AEEI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8734AEEI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8734AEEI+G104 | Power Factor Controller, 0.1A, BICMOS | Maxim Integrated Products | MAX8734AEEI+ vs MAX8734AEEI+G104 |
MAX8734AEEI | Power Factor Controller, Voltage-mode, 0.1A, 300kHz Switching Freq-Max, BICMOS, PDSO28, 0.150 INCH, 0.250 INCH PITCH, MO-137AF, QSOP-24 | Maxim Integrated Products | MAX8734AEEI+ vs MAX8734AEEI |
MAX8734AEEI+T | 0.1A POWER FACTOR CONTROLLER, PDSO28, 0.150 INCH, 0.250 INCH PITCH, ROHS COMPLIANT, MO-137AF, QSOP-28 | Rochester Electronics LLC | MAX8734AEEI+ vs MAX8734AEEI+T |
MAX8734AEEI-T | Power Factor Controller, 0.1A, BICMOS, PDSO28, 0.150 INCH, 0.250 INCH PITCH, MO-137AF, QSOP-24 | Maxim Integrated Products | MAX8734AEEI+ vs MAX8734AEEI-T |