Part Details for MAX8739ETP+ by Maxim Integrated Products
Overview of MAX8739ETP+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8739ETP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX8739 Tft, Lcd, DC-DC Converter With Operational Amplifiers RoHS: Compliant Status: Obsolete Min Qty: 1 | 2740 |
|
$2.6800 / $3.1500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 85675 |
|
RFQ |
Part Details for MAX8739ETP+
MAX8739ETP+ CAD Models
MAX8739ETP+ Part Data Attributes
|
MAX8739ETP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8739ETP+
Maxim Integrated Products
Switching Regulator, Current-mode, 2.3A, 1380kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHC, TQFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHC, TQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2.5 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1380 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX8739ETP+
This table gives cross-reference parts and alternative options found for MAX8739ETP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8739ETP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8739ETP+T | Switching Regulator, Current-mode, 2.3A, 1380kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHC, TQFN-20 | Maxim Integrated Products | MAX8739ETP+ vs MAX8739ETP+T |
MAX8739ETP-T | Switching Regulator, Current-mode, 2.3A, 1380kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHC, TQFN-20 | Maxim Integrated Products | MAX8739ETP+ vs MAX8739ETP-T |
MAX8739ETP+T | Switching Regulator, Current-mode, 2.3A, 1380kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHC, TQFN-20 | Rochester Electronics LLC | MAX8739ETP+ vs MAX8739ETP+T |
MAX8739ETP+ | Switching Regulator, Current-mode, 2.3A, 1380kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHC, TQFN-20 | Rochester Electronics LLC | MAX8739ETP+ vs MAX8739ETP+ |