Part Details for MAX874CSA by Maxim Integrated Products
Overview of MAX874CSA by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX874CSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX874CSA-ND
|
DigiKey | VOLTAGE REFERENCE Min Qty: 39 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1609 In Stock |
|
$7.8200 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 4.096V, 8 Pin, Plastic, SOP | 55 |
|
$6.5423 / $10.0650 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 4.096V, 8 Pin, Plastic, SOP | 252 |
|
$8.0520 / $11.3231 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 4.096V, 8 Pin, Plastic, SOP | 31 |
|
$9.3101 / $11.3231 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 4.096V, 8 Pin, Plastic, SOP | 92 |
|
$9.3101 / $11.3231 | Buy Now |
|
Rochester Electronics | MAX874 10Microampere, Low-Dropout, Precision Voltage Reference RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1609 |
|
$6.7100 / $7.8900 | Buy Now |
|
ComSIT USA | 10MICROAMPERE, LOW-DROPOUT, PRECISION VOLTAGE REFERENCE Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BIPolar, PDSO8 RoHS: Not Compliant | Europe - 300 |
|
RFQ |
Part Details for MAX874CSA
MAX874CSA CAD Models
MAX874CSA Part Data Attributes
|
MAX874CSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX874CSA
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 4.1115 V | |
Output Voltage-Min | 4.0805 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 4.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 40 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.38% | |
Width | 3.9 mm |
Alternate Parts for MAX874CSA
This table gives cross-reference parts and alternative options found for MAX874CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX874CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX874CSA-T | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOP-8 | Maxim Integrated Products | MAX874CSA vs MAX874CSA-T |