Part Details for MAX875BCPA by Maxim Integrated Products
Overview of MAX875BCPA by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX875BCPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDIP8 | 37 |
|
$4.5000 / $9.0000 | Buy Now |
DISTI #
SMC-MAX875BCPA
|
Sensible Micro Corporation | 1-Output Three Term Voltage Reference, 5V, Pdip8 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 724 Container: Tubes | 17 |
|
$3.8561 / $4.1495 | RFQ |
Part Details for MAX875BCPA
MAX875BCPA CAD Models
MAX875BCPA Part Data Attributes
|
MAX875BCPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX875BCPA
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.003 V | |
Output Voltage-Min | 4.997 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.375 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.16% | |
Width | 7.62 mm |
Alternate Parts for MAX875BCPA
This table gives cross-reference parts and alternative options found for MAX875BCPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX875BCPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX875BEPA | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX875BCPA vs MAX875BEPA |
MAX875BCPA+ | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX875BCPA vs MAX875BCPA+ |
MAX875BEPA+ | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX875BCPA vs MAX875BEPA+ |