Part Details for MAX875BESA+ by Maxim Integrated Products
Overview of MAX875BESA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX875BESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6203
|
Newark | Voltage Ref, Series, 5V, Nsoic-8, Voltage Reference Type:Series - Fixed, Product Range:Max875 Series, Initial Accuracy:0.06%, Temperature Coefficient:± 5Ppm/°C, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Qualification:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX875BESA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 286 |
|
$9.4500 / $13.7000 | Buy Now |
DISTI #
MAX875BESA+-ND
|
DigiKey | IC VREF SERIES 0.06% 8SOIC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
16 In Stock |
|
$9.5912 / $15.1400 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 5V, 8 Pin, Plastic, SOP | 41 |
|
$9.3514 / $14.3868 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 5V, 8 Pin, Plastic, SOP | 16 |
|
$11.0220 / $12.3998 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016+ Date Code: 2016+ | 20 |
|
$5.5110 / $8.3740 | Buy Now |
Part Details for MAX875BESA+
MAX875BESA+ CAD Models
MAX875BESA+ Part Data Attributes
|
MAX875BESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX875BESA+
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.003 V | |
Output Voltage-Min | 4.997 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.375 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.2% | |
Width | 3.9 mm |
Alternate Parts for MAX875BESA+
This table gives cross-reference parts and alternative options found for MAX875BESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX875BESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX875AESA+ | Low-Power, Low-Drift, +2.5V/+5V/+10V Precision Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX875BESA+ vs MAX875AESA+ |
MAX875BESA+T | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX875BESA+ vs MAX875BESA+T |
MAX875AESA-T | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX875BESA+ vs MAX875AESA-T |
MAX875BESA-T | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX875BESA+ vs MAX875BESA-T |
ADR293GRZ | Low Noise, Micropower 5.0 V Precision Voltage Reference | Analog Devices Inc | MAX875BESA+ vs ADR293GRZ |
MAX875AESA+T | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX875BESA+ vs MAX875AESA+T |