Part Details for MAX8764EEP by Maxim Integrated Products
Overview of MAX8764EEP by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8764EEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8764EEP-ND
|
DigiKey | IC REG LINEAR STEP DOWN CNTRLR Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1933 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | MAX8764 High-Speed, Step-Down Controller With Accurate Current Limit For Notebook Computer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1933 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for MAX8764EEP
MAX8764EEP CAD Models
MAX8764EEP Part Data Attributes:
|
MAX8764EEP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8764EEP
Maxim Integrated Products
Switching Controller, Current-mode, 3A, 600kHz Switching Freq-Max, BICMOS, PDSO20, 0.150 INCH, 0.025 INCH PITCH, MO-137-AB, QSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, MO-137-AB, QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 600 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX8764EEP
This table gives cross-reference parts and alternative options found for MAX8764EEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8764EEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8764EEP+ | Switching Controller, Current-mode, 3A, 600kHz Switching Freq-Max, BICMOS, PDSO20, 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, MO-137-AB, QSOP-20 | Maxim Integrated Products | MAX8764EEP vs MAX8764EEP+ |
MAX8764EEP | SWITCHING CONTROLLER, 600kHz SWITCHING FREQ-MAX, PDSO20, 0.150 INCH, 0.025 INCH PITCH, MO-137-AB, QSOP-20 | Rochester Electronics LLC | MAX8764EEP vs MAX8764EEP |
MAX8764EEP+ | SWITCHING CONTROLLER, 600kHz SWITCHING FREQ-MAX, PDSO20, 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, MO-137-AB, QSOP-20 | Rochester Electronics LLC | MAX8764EEP vs MAX8764EEP+ |
MAX8764EEP+T | Switching Controller, Current-mode, 3A, 600kHz Switching Freq-Max, BICMOS, PDSO20, 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137-AB, QSOP-20 | Maxim Integrated Products | MAX8764EEP vs MAX8764EEP+T |