There are no models available for this part yet.
Overview of MAX876AEPA by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for MAX876AEPA by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MAX876 Low-Power, Low-Drift, +10 V Precision Voltage Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 253 |
|
$0.9959 / $1.1700 | Buy Now |
CAD Models for MAX876AEPA by Maxim Integrated Products
Part Data Attributes for MAX876AEPA by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.375 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
10.003 V
|
Output Voltage-Min
|
9.997 V
|
Output Voltage-Nom
|
10 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Supply Current-Max (Isup)
|
0.375 mA
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
12 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
7 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
YES
|
Voltage Tolerance-Max
|
0.1%
|
Width
|
7.62 mm
|
Alternate Parts for MAX876AEPA
This table gives cross-reference parts and alternative options found for MAX876AEPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX876AEPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX876ACPA+ | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX876AEPA vs MAX876ACPA+ |
MAX876ACPA | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX876AEPA vs MAX876ACPA |