Part Details for MAX876AESA+ by Analog Devices Inc
Overview of MAX876AESA+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX876AESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX876AESA+
|
Mouser Electronics | Voltage References Low-Power, Low-Drift, +2.5V/+5V/+10V Precision Voltage Reference RoHS: Compliant | 169 |
|
$7.0700 / $11.1700 | Buy Now |
|
Analog Devices Inc | Low-Power, Low-Drift, +2.5V/+5 Min Qty: 1 Package Multiple: 1 | 10223 |
|
$7.0792 / $11.1800 | Buy Now |
DISTI #
2511187
|
element14 Asia-Pacific | VOLTAGE REF, SERIES, 10V, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 28 |
|
$6.7738 / $10.6855 | Buy Now |
DISTI #
2511187
|
Farnell | VOLTAGE REF, SERIES, 10V, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 28 |
|
$6.1177 / $8.8519 | Buy Now |
Part Details for MAX876AESA+
MAX876AESA+ CAD Models
MAX876AESA+ Part Data Attributes
|
MAX876AESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX876AESA+
Analog Devices Inc
Low-Power, Low-Drift, +2.5V/+5V/+10V Precision Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.003 V | |
Output Voltage-Min | 9.997 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.375 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 7 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 3.9 mm |
Alternate Parts for MAX876AESA+
This table gives cross-reference parts and alternative options found for MAX876AESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX876AESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX876AESA+ | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX876AESA+ vs MAX876AESA+ |
MAX876AESA+T | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX876AESA+ vs MAX876AESA+T |
MAX876BESA+T | Low-Power, Low-Drift, +2.5V/+5V/+10V Precision Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX876AESA+ vs MAX876BESA+T |
MAX876BESA+ | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX876AESA+ vs MAX876BESA+ |
MAX876AESA | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX876AESA+ vs MAX876AESA |
MAX876AESA+T | Low-Power, Low-Drift, +2.5V/+5V/+10V Precision Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX876AESA+ vs MAX876AESA+T |
MAX876AESA-T | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX876AESA+ vs MAX876AESA-T |
MAX876BESA+T | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX876AESA+ vs MAX876BESA+T |
MAX876ACSA+T | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8, LEAD FREE, PLASTIC, SO-8 | Maxim Integrated Products | MAX876AESA+ vs MAX876ACSA+T |
MAX876ACSA | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX876AESA+ vs MAX876ACSA |