Part Details for MAX877CSA by Maxim Integrated Products
Overview of MAX877CSA by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX877CSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 8 Pin, Plastic, SOP | 19 |
|
$14.8000 / $18.0000 | Buy Now |
|
ComSIT USA | SWITCHING REGULATOR Switching Regulator, Current-mode, 0.24A, 300kHz Switching Freq-Max, BIPolar, PDSO8 RoHS: Not Compliant | Europe - 30 |
|
RFQ |
Part Details for MAX877CSA
MAX877CSA CAD Models
MAX877CSA Part Data Attributes
|
MAX877CSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX877CSA
Maxim Integrated Products
Switching Regulator, Current-mode, 0.24A, 300kHz Switching Freq-Max, BIPolar, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 6.2 V | |
Input Voltage-Min | 1 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.24 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.31 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |