Part Details for MAX8785ETI+T by Maxim Integrated Products
Overview of MAX8785ETI+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX8785ETI+T
MAX8785ETI+T CAD Models
MAX8785ETI+T Part Data Attributes
|
MAX8785ETI+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8785ETI+T
Maxim Integrated Products
Fluorescent Light Controller, 0.19A, 63kHz Switching Freq-Max, BICMOS, 5 X 5 MM, LEAD FREE, TQFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.19 A | |
Output Voltage-Nom | 5.35 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 63 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX8785ETI+T
This table gives cross-reference parts and alternative options found for MAX8785ETI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8785ETI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8785AETI+T | Fluorescent Light Controller, 63kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.75 MM HEIGHT, LEAD FREE, TQFN-28 | Maxim Integrated Products | MAX8785ETI+T vs MAX8785AETI+T |
MAX8785AETI+ | Fluorescent Light Controller, 63kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.75 MM HEIGHT, LEAD FREE, TQFN-28 | Maxim Integrated Products | MAX8785ETI+T vs MAX8785AETI+ |