Part Details for MAX8790AETP+ by Maxim Integrated Products
Overview of MAX8790AETP+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8790AETP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX8790AETP+-ND
|
DigiKey | IC LED DRVR CTRL PWM 27MA 20TQFN Min Qty: 1 Lead time: 21 Weeks Container: Tube |
12 In Stock |
|
$5.4267 / $9.5700 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 44 |
|
RFQ | |
DISTI #
1593393
|
Farnell | WLED DRIVER, H EFFICIENCY, 20QFN RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$2.2978 / $3.8213 | Buy Now |
Part Details for MAX8790AETP+
MAX8790AETP+ CAD Models
MAX8790AETP+ Part Data Attributes
|
MAX8790AETP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8790AETP+
Maxim Integrated Products
LED Driver, 6-Segment, BICMOS, PQCC20, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGD-1, TQFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGD-1, TQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 0.9 MHz |
Alternate Parts for MAX8790AETP+
This table gives cross-reference parts and alternative options found for MAX8790AETP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8790AETP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8790AETP+ | Six-String White LED Driver with Active Current Balancing for LCD Panel Applications, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX8790AETP+ vs MAX8790AETP+ |