-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Efficiency, 6-String, White-LED (WLED) Driver with Active Current Balancing for LCD Panel Applications, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8790ETP
|
Mouser Electronics | LED Lighting Drivers High-Efficiency, 6-String, White-LED (WLED) Driver with Active Current Balancing for LCD Panel Applications RoHS: Compliant | 90 |
|
$5.4200 / $9.5600 | Buy Now |
|
Analog Devices Inc | High-Efficiency, 6-String, Whi Min Qty: 1 Package Multiple: 1 | 2658 |
|
$4.5400 / $11.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8790ETP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8790ETP+
Analog Devices Inc
High-Efficiency, 6-String, White-LED (WLED) Driver with Active Current Balancing for LCD Panel Applications, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-4X4X0.75 | |
Package Description | 4 X 4 MM, 0.8MM HEIGHT, LEAD FREE, MO-220WGGD-1, TQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-01-16 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 8 SERIES X 6 PARALLEL LED DRIVER | |
Data Input Mode | PARALLEL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 0.9 MHz |