Part Details for MAX8795AETJ+T by Analog Devices Inc
Overview of MAX8795AETJ+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8795AETJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | TFT-LCD DC-DC Converter with O Min Qty: 2500 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX8795AETJ+T
MAX8795AETJ+T CAD Models
MAX8795AETJ+T Part Data Attributes:
|
MAX8795AETJ+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8795AETJ+T
Analog Devices Inc
TFT-LCD DC-DC Converter with Operational Amplifiers, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Date Of Intro | 2007-05-07 | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 2.5 TO 18V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1400 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX8795AETJ+T
This table gives cross-reference parts and alternative options found for MAX8795AETJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8795AETJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8795AETJ+ | TFT-LCD DC-DC Converter with Operational Amplifiers, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX8795AETJ+T vs MAX8795AETJ+ |
MAX8795AETJ+ | Switching Regulator, Current-mode, 3.5A, 1400kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 HEIGHT, ROHS COMPLIANT, MO-220WHHD-2, TQFN-32 | Maxim Integrated Products | MAX8795AETJ+T vs MAX8795AETJ+ |