Part Details for MAX8795AGCJ/V+T by Analog Devices Inc
Overview of MAX8795AGCJ/V+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MAX8795AGCJ/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8795AGCJ/V+T
|
Mouser Electronics | LCD Drivers TFT-LCD DC-DC Converter with Operational Amplifiers RoHS: Compliant | 0 |
|
$6.6000 | Order Now |
|
Analog Devices Inc | TFT-LCD DC-DC Converter with O Min Qty: 2000 Package Multiple: 1 | 2000 |
|
$6.5600 / $6.5933 | Buy Now |
|
Ameya Holding Limited | IC CONV DC-DC TFT-LCD 32LQFP | 2000 |
|
RFQ | |
DISTI #
3925005
|
Farnell | DC-DC CONVERTER, 3OUTPUT, LQFP-32 RoHS: Compliant Min Qty: 2000 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$6.8242 | Buy Now |
Part Details for MAX8795AGCJ/V+T
MAX8795AGCJ/V+T CAD Models
MAX8795AGCJ/V+T Part Data Attributes
|
MAX8795AGCJ/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8795AGCJ/V+T
Analog Devices Inc
TFT-LCD DC-DC Converter with Operational Amplifiers, 32-LQFP-7X7X1.4, 32 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LQFP-7X7X1.4 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LQFP-7X7X1.4 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-05-07 | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1400 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |