Part Details for MAX8795AGCJ/V+T by Maxim Integrated Products
Overview of MAX8795AGCJ/V+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MAX8795AGCJ/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX8795AGCJ/V+T-ND
|
DigiKey | IC REG CONV TFT LCD 8OUT 32LQFP Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5933 | Buy Now |
Part Details for MAX8795AGCJ/V+T
MAX8795AGCJ/V+T CAD Models
MAX8795AGCJ/V+T Part Data Attributes
|
MAX8795AGCJ/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8795AGCJ/V+T
Maxim Integrated Products
Switching Regulator/Controller, Current-mode, 1400kHz Switching Freq-Max, BICMOS, PQFP32,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1400 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |