Part Details for MAX8796GTJ+T by Maxim Integrated Products
Overview of MAX8796GTJ+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8796GTJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX8796GTJ+T-ND
|
DigiKey | IC REG CTRLR INTEL IMVP6 32TQFN Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 14636 |
|
RFQ | ||
|
Bristol Electronics | 1696 |
|
RFQ | ||
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 600KHZ SWITCHING FREQ-MAX, BICMOS | 520 |
|
$11.4300 / $17.1450 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 600KHZ SWITCHING FREQ-MAX, BICMOS | 11708 |
|
$13.7160 / $20.5740 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 600KHZ SWITCHING FREQ-MAX, BICMOS | 276 |
|
$19.7842 / $25.5280 | Buy Now |
|
Velocity Electronics | Our Stock | 1565 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN32 | 1540 |
|
RFQ |
Part Details for MAX8796GTJ+T
MAX8796GTJ+T CAD Models
MAX8796GTJ+T Part Data Attributes
|
MAX8796GTJ+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8796GTJ+T
Maxim Integrated Products
Switching Controller, Current-mode, 600kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX8796GTJ+T
This table gives cross-reference parts and alternative options found for MAX8796GTJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8796GTJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8796GTJ+G1D | Switching Controller, Current-mode, 600kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-32 | Maxim Integrated Products | MAX8796GTJ+T vs MAX8796GTJ+G1D |
MAX8796GTJ+T | 1-Phase, Quick-PWM Intel IMVP-6/GMCH Controllers, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C | Analog Devices Inc | MAX8796GTJ+T vs MAX8796GTJ+T |