Part Details for MAX8798AETX+ by Maxim Integrated Products
Overview of MAX8798AETX+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX8798AETX+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX8798 Internal-Switch Boost Regulator With Integrated 3-Channel Scan Driver For Tft Lcd ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15661 |
|
$9.7600 / $11.4800 | Buy Now |
Part Details for MAX8798AETX+
MAX8798AETX+ CAD Models
MAX8798AETX+ Part Data Attributes
|
MAX8798AETX+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8798AETX+
Maxim Integrated Products
Switching Regulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 1 |