Part Details for MAX8805WEWEAA+T by Maxim Integrated Products
Overview of MAX8805WEWEAA+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX8805WEWEAA+T
MAX8805WEWEAA+T CAD Models
MAX8805WEWEAA+T Part Data Attributes
|
MAX8805WEWEAA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8805WEWEAA+T
Maxim Integrated Products
Switching Regulator, Current-mode, 1.15A, 2000kHz Switching Freq-Max, BICMOS, PBGA16, 2 X 2 MM, 0.70 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, WLP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA16,4X4,20 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR; PWM CONROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 2.045 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.15 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.69 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.045 mm |
Alternate Parts for MAX8805WEWEAA+T
This table gives cross-reference parts and alternative options found for MAX8805WEWEAA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8805WEWEAA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8805WEREAA+T | Switching Regulator, Current-mode, 1.15A, 2000kHz Switching Freq-Max, BICMOS, PBGA16, ROHS COMPLIANT, UCSP-16 | Maxim Integrated Products | MAX8805WEWEAA+T vs MAX8805WEREAA+T |