Part Details for MAX8805YEWEBG+T by Maxim Integrated Products
Overview of MAX8805YEWEBG+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX8805YEWEBG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX8805 600 Ma/650 Ma PWM Step-Down Converters RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$2.3000 / $2.7100 | Buy Now |
Part Details for MAX8805YEWEBG+T
MAX8805YEWEBG+T CAD Models
MAX8805YEWEBG+T Part Data Attributes:
|
MAX8805YEWEBG+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8805YEWEBG+T
Maxim Integrated Products
Switching Regulator/Controller, Voltage-mode, 0.2A, 2000kHz Switching Freq-Max, BICMOS, PBGA16,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | FBGA, BGA16,4X4,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |