Part Details for MAX8833ETJ+ by Maxim Integrated Products
Overview of MAX8833ETJ+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8833ETJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX8833ETJ+-ND
|
DigiKey | IC REG BUCK ADJ 3A DL 32TQFN Min Qty: 60 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.0420 | Buy Now |
|
Bristol Electronics | 227 |
|
RFQ | ||
|
Quest Components | 181 |
|
$7.2732 / $13.2240 | Buy Now |
Part Details for MAX8833ETJ+
MAX8833ETJ+ CAD Models
MAX8833ETJ+ Part Data Attributes:
|
MAX8833ETJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8833ETJ+
Maxim Integrated Products
Switching Regulator, Voltage-mode, 6.4A, 2200kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.8 MM HEIGHT, LEAD FREE, MO-220WHHD-2, TQFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.8 MM HEIGHT, LEAD FREE, MO-220WHHD-2, TQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 2.35 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.4 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |