-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12V, Ultra-Low-IQ, Low-Dropout Linear Regulators with POK, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX8880EUT+T by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2519147
|
Farnell | LDO REGULATOR, 0.2A, ADJ, 6SOT23 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 7297 |
|
$1.3652 / $3.9094 | Buy Now |
DISTI #
2519147RL
|
Farnell | LDO REGULATOR, 0.2A, ADJ, 6SOT23 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 7297 |
|
$1.3652 / $1.6879 | Buy Now |
|
Analog Devices Inc | 12V, Ultra-Low-IQ, Low-Dropout Min Qty: 1 Package Multiple: 1 | 880 |
|
$1.2984 / $3.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8880EUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8880EUT+T
Analog Devices Inc
12V, Ultra-Low-IQ, Low-Dropout Linear Regulators with POK, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Package Description | ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.1 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX8880EUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8880EUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX8880EUT | Maxim Integrated Products | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.2V Dropout, CMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | MAX8880EUT+T vs MAX8880EUT |
MAX8880EUT/GH9-T | Maxim Integrated Products | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.2V Dropout, PDSO6, MO-178AB, SOT-23, 6 PIN | MAX8880EUT+T vs MAX8880EUT/GH9-T |
MAX8880EUT+ | Analog Devices Inc | Check for Price | 12V, Ultra-Low-IQ, Low-Dropout Linear Regulators with POK, 6-SOT_23-N/A, 6 Pins, -40 to 85C | MAX8880EUT+T vs MAX8880EUT+ |
MAX8880EUT/GG8 | Maxim Integrated Products | Check for Price | Adjustable Positive LDO Regulator, | MAX8880EUT+T vs MAX8880EUT/GG8 |
MAX8880EUT+T | Maxim Integrated Products | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.2V Dropout, CMOS, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | MAX8880EUT+T vs MAX8880EUT+T |
MAX8880EUT-T | Maxim Integrated Products | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.2V Dropout, CMOS, PDSO6, SOT-23, 6 PIN | MAX8880EUT+T vs MAX8880EUT-T |
MAX8880EUT+ | Maxim Integrated Products | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.2V Dropout, CMOS, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | MAX8880EUT+T vs MAX8880EUT+ |