Part Details for MAX8891EXK18+ by Analog Devices Inc
Overview of MAX8891EXK18+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8891EXK18+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | High PSRR, Low-Dropout, 150mA Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX8891EXK18+
MAX8891EXK18+ CAD Models
MAX8891EXK18+ Part Data Attributes
|
MAX8891EXK18+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8891EXK18+
Analog Devices Inc
High PSRR, Low-Dropout, 150mA Linear Regulators, 5-SC70-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SC70-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SC70-N/A | |
Date Of Intro | 2009-04-15 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% |