Part Details for MAX889RESA by Rochester Electronics LLC
Overview of MAX889RESA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX889RESA
MAX889RESA CAD Models
MAX889RESA Part Data Attributes
|
MAX889RESA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX889RESA
Rochester Electronics LLC
0.2 A SWITCHED CAPACITOR REGULATOR, 2500 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 2500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for MAX889RESA
This table gives cross-reference parts and alternative options found for MAX889RESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX889RESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX889RESA+ | Switched Capacitor Regulator, 0.2A, 2500kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX889RESA vs MAX889RESA+ |
MAX889RESA+T | Switched Capacitor Regulator, 0.2A, 2500kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX889RESA vs MAX889RESA+T |
MAX889RESA+ | High-Frequency, Regulated, 200mA, Inverting Charge Pump, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX889RESA vs MAX889RESA+ |
MAX889RESA+T | High-Frequency, Regulated, 200mA, Inverting Charge Pump, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX889RESA vs MAX889RESA+T |