Part Details for MAX8901BETA+T by Maxim Integrated Products
Overview of MAX8901BETA+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX8901BETA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1465 |
|
RFQ | ||
|
Quest Components | 1172 |
|
$0.8400 / $2.2400 | Buy Now |
Part Details for MAX8901BETA+T
MAX8901BETA+T CAD Models
MAX8901BETA+T Part Data Attributes
|
MAX8901BETA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8901BETA+T
Maxim Integrated Products
LED Driver, 6-Segment, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.6 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX8901BETA+T
This table gives cross-reference parts and alternative options found for MAX8901BETA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8901BETA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8901AETA+ | Highest Efficiency Supply for 2 to 6 Series WLEDs in a 2mm x 2mm TDFN Package, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | MAX8901BETA+T vs MAX8901AETA+ |
MAX8901BETA+TCH8 | LED Driver | Maxim Integrated Products | MAX8901BETA+T vs MAX8901BETA+TCH8 |
MAX8901BETA+CH8 | LED Driver | Maxim Integrated Products | MAX8901BETA+T vs MAX8901BETA+CH8 |
MAX8901AETA+T | LED Driver, 6-Segment, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, TDFN-8 | Maxim Integrated Products | MAX8901BETA+T vs MAX8901AETA+T |