Part Details for MAX9004ESD+T by Analog Devices Inc
Overview of MAX9004ESD+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9004ESD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9004ESDT
|
Mouser Electronics | High Speed Operational Amplifiers Low-Power, High-Speed, Single-Supply Op Amp Comparator Reference ICs RoHS: Compliant | 0 |
|
$4.3800 | Order Now |
|
Analog Devices Inc | Low-Power, High-Speed, Single- Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.9000 / $4.3854 | Buy Now |
DISTI #
3919995
|
Farnell | OP AMP, COMP, VOLT REFERENCE, 85DEG C RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$4.4320 | Buy Now |
Part Details for MAX9004ESD+T
MAX9004ESD+T CAD Models
MAX9004ESD+T Part Data Attributes:
|
MAX9004ESD+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9004ESD+T
Analog Devices Inc
Low-Power, High-Speed, Single-Supply Op Amp Comparator Reference ICs, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 14-SOIC_N-150_MIL | |
Pin Count | 14 | |
Manufacturer Package Code | 14-SOIC_N-150_MIL | |
Date Of Intro | 1998-01-03 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |