Part Details for MAX9004ESD by Maxim Integrated Products
Overview of MAX9004ESD by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9004ESD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX9004 Low-Power, High-Speed, Single-Supply Operational Amplifier + Comparator + Reference RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 75 |
|
$2.6600 / $3.1300 | Buy Now |
Part Details for MAX9004ESD
MAX9004ESD CAD Models
MAX9004ESD Part Data Attributes
|
MAX9004ESD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9004ESD
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO14, 0.150 INCH, MS-012B, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012B, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX9004ESD
This table gives cross-reference parts and alternative options found for MAX9004ESD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9004ESD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9004ESD-T | Analog Circuit, 1 Func, PDSO14, 0.150 INCH, MS-012B, SOIC-14 | Maxim Integrated Products | MAX9004ESD vs MAX9004ESD-T |
MAX9004ESD+T | Analog Circuit, 1 Func, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX9004ESD vs MAX9004ESD+T |
MAX9004ESD+T | Low-Power, High-Speed, Single-Supply Op Amp Comparator Reference ICs, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX9004ESD vs MAX9004ESD+T |
MAX9004ESD+ | Analog Circuit, 1 Func, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX9004ESD vs MAX9004ESD+ |
MAX9004ESD+ | Low-Power, High-Speed, Single-Supply Op Amp Comparator Reference ICs, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX9004ESD vs MAX9004ESD+ |