Part Details for MAX9004EUB+T by Maxim Integrated Products
Overview of MAX9004EUB+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9004EUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX9004EUB+T-ND
|
DigiKey | IC AMP COMP REF 10UMAX Min Qty: 2500 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3986 | Buy Now |
|
Sense Electronic Company Limited | MSOP | 2500 |
|
RFQ |
Part Details for MAX9004EUB+T
MAX9004EUB+T CAD Models
MAX9004EUB+T Part Data Attributes
|
MAX9004EUB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9004EUB+T
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO10, UMAX-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX9004EUB+T
This table gives cross-reference parts and alternative options found for MAX9004EUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9004EUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9004EUB+T | Low-Power, High-Speed, Single-Supply Op Amp Comparator Reference ICs, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX9004EUB+T vs MAX9004EUB+T |
MAX9004EUB+ | Analog Circuit, 1 Func, PDSO10, UMAX-10 | Maxim Integrated Products | MAX9004EUB+T vs MAX9004EUB+ |
MAX9004EUB+ | Low-Power, High-Speed, Single-Supply Op Amp Comparator Reference ICs, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX9004EUB+T vs MAX9004EUB+ |
MAX9004EUB-T | Analog Circuit, 1 Func, PDSO10, UMAX-10 | Maxim Integrated Products | MAX9004EUB+T vs MAX9004EUB-T |