Part Details for MAX901AESE/GG8 by Analog Devices Inc
Overview of MAX901AESE/GG8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX901AESE/GG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | High-Speed, Low-Power Voltage Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX901AESE/GG8
MAX901AESE/GG8 CAD Models
MAX901AESE/GG8 Part Data Attributes:
|
MAX901AESE/GG8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX901AESE/GG8
Analog Devices Inc
High-Speed, Low-Power Voltage Comparators, N/A, 16 Pins, -40 to 85C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 16 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 1999-05-28 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 6 µA | |
Bias Current-Max (IIB) @25C | 6 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G16 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 10 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |