Part Details for MAX9025EBT+T by Maxim Integrated Products
Overview of MAX9025EBT+T by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9025EBT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6287
|
Newark | Comparator, Single, 28Us, Ucsp-6, Comparator Type:Nanopower, No. Of Channels:1Channels, Response Time/Propogation Delay:28Μs, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Ucsp, No. Of Pins:6Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9025EBT+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 90 |
|
$1.0300 / $2.1100 | Buy Now |
DISTI #
MAX9025EBT+TCT-ND
|
DigiKey | IC COMPARATOR 1 W/VOLT REF 6WLP Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9848 / $2.2300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 2844 |
|
$0.4388 / $1.6875 | Buy Now |
|
Quest Components | 2275 |
|
$0.5625 / $2.2500 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ | |
|
Chip1Cloud | IC COMPARATOR BTR 6-UCSP | 8300 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for MAX9025EBT+T
MAX9025EBT+T CAD Models
MAX9025EBT+T Part Data Attributes:
|
MAX9025EBT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9025EBT+T
Maxim Integrated Products
Comparator, 1 Func, 10000uV Offset-Max, 28000ns Response Time, BICMOS, PBGA6, 3 X 2, UCSP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | UCSP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.57 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 28000 ns | |
Seated Height-Max | 0.67 mm | |
Supply Current-Max | 0.0022 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.16 mm |
Alternate Parts for MAX9025EBT+T
This table gives cross-reference parts and alternative options found for MAX9025EBT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9025EBT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9025EBT-T | Comparator, 1 Func, 10000uV Offset-Max, 28000ns Response Time, BICMOS, PBGA6, 3 X 2, UCSP-6 | Maxim Integrated Products | MAX9025EBT+T vs MAX9025EBT-T |
MAX9025EBT+T | UCSP, 1.8V, nanoPower, Beyond-the-Rails Comparators With/Without Reference, 6-WLCSP-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX9025EBT+T vs MAX9025EBT+T |